CUI EMSA120050-P5RP-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | EMSA (6W) |
| RoHS | Compliant |
Download the complete datasheet for CUI EMSA120050-P5RP-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.