CUI EMSA120300-P5RP-SZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 36W |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 36W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | EMSA (40W) |
| RoHS | Compliant |
Download the complete datasheet for CUI EMSA120300-P5RP-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.