CUI EMSA240167-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Series | EMSA 40W |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMSA240167-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.