CUI EPA060050-S/T-SZ technical specifications.
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Wall |
| Output Connector | Stripped, Tinned Wire Leads |
| Series | EPA |
| RoHS | Compliant |
Download the complete datasheet for CUI EPA060050-S/T-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
