CUI EPS060250UH-P5P-SZ technical specifications.
| Cord Length | 39.4inch |
| Height | 1.87inch |
| Lead Free | Lead Free |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 2.5A |
| Output Voltage | 6V |
| Package Quantity | 560 |
| Series | EPS 15W |
| Weight | 0.397lb |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EPS060250UH-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.