CUI EPS090250U-P5P-KH technical specifications.
| Approvals | CE, cULus |
| Color | Black |
| Cord Length | 72inch |
| Height | 1.28inch |
| Lead Free | Lead Free |
| Length | 3.39inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 2.7A |
| Output Voltage | 9V |
| Package Quantity | 1020 |
| Series | EPS |
| Weight | 203g |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EPS090250U-P5P-KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.