CUI EPS120050-P5RP technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Current - Output 1 | 500mA |
| Height | 1.65inch |
| Length | 2.45inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Series | EPS 6W |
| Voltage - Output 1 | 12V |
| Width | 1.06inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EPS120050-P5RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
