CUI EPS120100UPS-P5RP-KH technical specifications.
| Approvals | cULus |
| Cord Length | 72inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Series | EPS 12W |
| RoHS | Compliant |
Download the complete datasheet for CUI EPS120100UPS-P5RP-KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.