CUI EPSA050250UE-P5P-EJ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 13W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Package Quantity | 90 |
| Series | EPSA EURO BLADE (12W) |
| RoHS | Compliant |
Download the complete datasheet for CUI EPSA050250UE-P5P-EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.