CUI EPSA120050UB-P5P-EJ technical specifications.
| Approvals | CE |
| Cord Length | 60.2inch |
| Height | 1.46inch |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 90 |
| Series | EPSA 6W |
| Weight | 0.139lb |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EPSA120050UB-P5P-EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.