CUI EPSA120100U-ST-EJ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Wall |
| Output Connector | Stripped, Tinned Wire Leads |
| Output Voltage | 12V |
| Series | EPSA (12W) |
| RoHS | Compliant |
Download the complete datasheet for CUI EPSA120100U-ST-EJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.