CUI ETMA1901316UC-P68-WP technical specifications.
| Approvals | CE, cURus, NEMKO |
| Cord Length | 31.5inch |
| Height | 2.36inch |
| Length | 7.42inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13.16A |
| Max Power Dissipation | 250W |
| Output Connector | Rectangular, 6 Position |
| Output Voltage | 19V |
| Package Quantity | 10 |
| Series | ETMA 250W |
| Weight | 2.4lb |
| Width | 4.11inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA1901316UC-P68-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.