CUI ETMA2001000UC-P51-WP technical specifications.
| Approvals | CE, cURus, CB |
| Cord Length | 39.4inch |
| Height | 2.36inch |
| Length | 7.42inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 200W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 20V |
| Package Quantity | 10 |
| Series | ETMA 200W |
| Weight | 2.4lb |
| Width | 4.11inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA2001000UC-P51-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.