CUI ETMA200550UC-P51-WP technical specifications.
| Approvals | CE, cURus, CB |
| Cord Length | 41.34inch |
| Height | 1.52inch |
| Length | 6.69inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 110W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 20V |
| Package Quantity | 12 |
| Series | ETMA 110W |
| Weight | 1.4lb |
| Width | 2.55inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA200550UC-P51-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.