CUI ETMA360166UD-P5P-IC technical specifications.
| Approvals | CE, TUV, cURus |
| Cord Length | 72inch |
| Height | 1.2inch |
| Length | 5.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.66A |
| Max Power Dissipation | 60W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Series | ETMA 60W |
| Weight | 0.761lb |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA360166UD-P5P-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
