CUI ETS050400U-P6N-ET technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Voltage | 5V |
| Series | ETS DESKTOP (20W) |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS050400U-P6N-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.