CUI ETS120500UTC-P5RP-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 510 |
| Series | ETS 60W |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS120500UTC-P5RP-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.