CUI ETS150830UC-P51-ET technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.22inch |
| Length | 3.17inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Power Dissipation | 125W |
| Output Connector | DIN, 4 Pin |
| Output Voltage | 15V |
| Package Quantity | 32 |
| Series | ETS 120 ~ 150W |
| Weight | 0.254lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS150830UC-P51-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
