CUI ETS190315UTC-ZP14P technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.15A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.75mm O.D. x 9.5mm |
| Output Voltage | 19V |
| Package Quantity | 100 |
| Series | ETS 60W |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS190315UTC-ZP14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.