CUI ETSA120330UD-P5P-SZ technical specifications.
| Current - Output 1 | 3.3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Series | ETSA-UD (40W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI ETSA120330UD-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.