CUI FSC-S15-12U technical specifications.
| Efficiency | 78% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | FSC-S15 (15W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI FSC-S15-12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
