CUI FSC-S30-15U technical specifications.
| Approvals | CE, CB |
| Efficiency | 83% |
| Height | 1.1inch |
| Isolation Voltage | 3kV |
| Length | 4.1inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | FSC-S30 (30W) |
| Voltage - Output 1 | 15V |
| Width | 2.31inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI FSC-S30-15U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
