CUI FSK-S15-15U technical specifications.
| Approvals | UL, CE, CB |
| Efficiency | 78% |
| Features | OCP, OTP, SCP |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Length | 2.76inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Series | FSK-S15 |
| Voltage - Output 1 | 15V |
| Weight | 0.22lb |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for CUI FSK-S15-15U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.