CUI FSK-S30-3R3U technical specifications.
| Approvals | UL, CSA, CE |
| Efficiency | 78% |
| Features | OCP, OTP, SCP |
| Height | 0.97inch |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | FSK-S30 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.441lb |
| Width | 2.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI FSK-S30-3R3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.