CUI FSK-S5-3R3U technical specifications.
| Approvals | UL, CSA, CE, CB |
| Efficiency | 71% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.71inch |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | FSK-S5 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.089lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for CUI FSK-S5-3R3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.