The MD-40SM connector features a shielded design with a current rating of 2A and a temperature range of -40°C to 85°C. It is constructed with a bronze contact material and silver plating, and is lead-free compliant. The connector is available in a bulk packaging quantity of 500 units and has a horizontal orientation.
CUI MD-40SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | MD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI MD-40SM to view detailed technical specifications.
No datasheet is available for this part.