CUI NEB-300NWA-AN technical specifications.
| Package/Case | DIP |
| Efficiency | 95.2% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 2.25kV |
| Max Input Voltage | 60V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Novum®, NEB-N |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI NEB-300NWA-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.