420W isolated DC-DC converter, board mount, open frame design. Features 12V output voltage with 35A maximum output current. Operates from a 36V to 75V input range, achieving up to 96.4% efficiency. Includes UVLO, OVP, OCP, and OTP protection. Compact dimensions of 57.9mm x 36.8mm x 11.3mm. Rated for operation between -40°C and 125°C.
CUI NQB-420DWA-ANH technical specifications.
| Current - Output 1 | 35A |
| Efficiency | 96.4% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 11.3mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 420W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 420W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Novum®, NQB-D |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for CUI NQB-420DWA-ANH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.