CUI NQB-420NWA-DANH technical specifications.
| Efficiency | 96.4% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 420W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 420W |
| Output Voltage | 12V |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Novum®, NQB-N |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for CUI NQB-420NWA-DANH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.