Board mount DC-DC converter delivering 468W output power at 12V, with a maximum output current of 39A. Features include high efficiency up to 96.4%, wide input voltage range of 40-60V, and integrated protection circuits (UVLO, OVP, OCP, OTP). This isolated switching power supply operates across a broad temperature range from -40°C to 125°C and offers 2.25kV isolation voltage. The compact, open-frame design measures 57.9mm in length, 36.8mm in width, and 11.3mm in height, suitable for through-hole mounting.
CUI NQB-468NMA-ANH technical specifications.
| Current - Output 1 | 39A |
| Efficiency | 96.4% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 11.3mm |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 39A |
| Max Power Dissipation | 468W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 468W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Novum®, NQB-N |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for CUI NQB-468NMA-ANH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.