CUI P7805-Q12-S1R5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | -400mA |
| Efficiency | 77% |
| Features | OTP, SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 750mW |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | P7805-S |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | -1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI P7805-Q12-S1R5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
