
Board mount DC/DC converter offering a 2.5Vdc output at 500mA, delivering 1.25W of output power. Features a wide input voltage range of 4.5Vdc to 28Vdc, with an efficiency of 87%. Integrated over-temperature protection (OTP) and short-circuit protection (SCP) enhance reliability. Packaged in a SIP (Single In-line Package) for through-hole mounting, with dimensions of 0.46 inches in length, 0.3 inches in width, and 0.4 inches in height. Operates across a temperature range of -40°C to 85°C.
CUI P7805-Q12-S2-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | -400mA |
| Efficiency | 87% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | P7805-S |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | -2.5V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI P7805-Q12-S2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
