CUI P7805-Q24-S15-S technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P3 |
| Width | 7.5 |
| Length | 11.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI P7805-Q24-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.