Board mount DC/DC converter with 5V output voltage and 500mA maximum output current, delivering 2.5W of power. Features a wide 6.5V to 32V DC input range and achieves up to 94% efficiency. This non-isolated converter includes over-temperature protection (OTP) and short-circuit protection (SCP). Packaged in a SIP form factor with through-hole mounting, it operates across a -40°C to 85°C temperature range.
CUI P7805-Q24-S5-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 94% |
| Features | OTP, SCP |
| Height | 10.2mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P7805-S |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for CUI P7805-Q24-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.