
Board mount DC/DC converter with a 9Vdc, 500mA output, delivering 4.5W of power. Features a wide 11-32 Vdc input range and up to 95% efficiency. Non-isolated, SIP package with through-hole mounting. Includes over-temperature protection (OTP) and short-circuit protection (SCP). Operates from -40°C to 85°C.
CUI P7805-Q24-S9-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 500mA |
| Efficiency | 95% |
| Features | OTP, SCP |
| Height | 0.4inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.46inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Voltage | 9V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | P7805-S |
| Voltage - Output 1 | 9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI P7805-Q24-S9-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
