
Dual output DC/DC converter with 5V and -5V outputs, capable of delivering 1A and -0.5A respectively, with a total power of 5W/2.5W. Features an input voltage range of 8 to 36 Vdc. Operates within a temperature range of -40 to 71°C. Board mount component with a single terminal position and three terminals, housed in an R-PSMA-T3 JEDEC package measuring 8mm x 11.6mm. Maximum load regulation is 0.6%.
CUI P78E05-1000 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8 |
| Load Regulation-Max | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI P78E05-1000 to view detailed technical specifications.
No datasheet is available for this part.