Board mount DC/DC converter offering dual outputs of 12 Vdc and -12 Vdc, delivering 1 A and -300 mA respectively, with a total power of 12 W / 3.6 W. Features a wide input voltage range of 16 to 36 Vdc. Operates within a temperature range of -40 to 68 °C. Includes single terminal position and a JEDEC R-PSMA-T3 package with dimensions of 8 x 11.6 mm. Maximum load regulation is 0.6%.
CUI P78E12-1000 technical specifications.
| Max Operating Temperature | 68 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T3 |
| Width | 8 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI P78E12-1000 to view detailed technical specifications.
No datasheet is available for this part.