CUI PBK-1-12 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 83mA |
| Efficiency | 70% |
| Features | OCP, SCP |
| Height | 1.06inch |
| Lead Free | Lead Free |
| Length | 1.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PBK-1 |
| Voltage - Output 1 | 12V |
| Weight | 0.018lb |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PBK-1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.