CUI PBK-1-15-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 25 |
| Length | 35 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 1.5 |
| Load Regulation-Max | 2.5 |
| Height | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PBK-1-15-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.