CUI PBK-3-15 technical specifications.
| Approvals | CE |
| Current - Output 1 | 200mA |
| Efficiency | 78% |
| Features | OCP, SCP |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 15V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PBK-3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.018lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for CUI PBK-3-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.