CUI PBK-3-3 technical specifications.
| Efficiency | 66% |
| Features | OCP, SCP |
| Height | 1.06inch |
| Lead Free | Lead Free |
| Length | 1.46inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PBK-3 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.018lb |
| Width | 0.43inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI PBK-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.