The CUI PBK-5-24-B is an AC/DC power supply with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a width of 25mm and a length of 42mm, with a height of 13mm. The input voltage range is 85 to 264V, with a maximum line regulation of 0.5% and a maximum load regulation of 1.5%. The power supply is available in a SIP module package type.
CUI PBK-5-24-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 25 |
| Length | 42 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1.5 |
| Height | 13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PBK-5-24-B to view detailed technical specifications.
No datasheet is available for this part.