The PCM-400-12-CFS-1 is a 12V, 18.33A, 400W regulated AC/DC power supply with a 110/230V input. It features a minimum isolation voltage of 3000VAC and a maximum operating temperature of 70°C. The supply has a typical efficiency of 85% and a maximum ripple and noise of 120mV. It is configured as a fixed output type and has a power indicator. The input connector type is a screw terminal block, and the output type is fixed. The supply is enclosed in a style and has a 2-year warranty.
CUI PCM-400-12-CFS-1 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 18.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 120mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PCM-400-12-CFS-1 to view detailed technical specifications.
No datasheet is available for this part.