The PCM-400-D0512-CFS-1 is a dual-output regulated AC/DC power supply with a maximum output power of 320W. It features two output voltages: 5V and 12V, with maximum output currents of 15A and 13.33A, respectively. The supply has a high efficiency of 87% (typical) and a minimum isolation voltage of 3000VAC. It operates within a temperature range of 0°C to 70°C and is configured as a fixed output type. The power supply has a power indicator and a screw terminal block input connector.
CUI PCM-400-D0512-CFS-1 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 15|13.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 8(Typ)A |
| Ripple & Noise | 50mV(Max)|120mV(Max) |
| Pin Count | 26 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI PCM-400-D0512-CFS-1 to view detailed technical specifications.
No datasheet is available for this part.