Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI PCN2-S12-D12-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.2 |
| Length | 19.6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCN2-S12-D12-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.