CUI PCN2-S12-S12-S technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.2 |
| Length | 19.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCN2-S12-S12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.