
Board mount DC/DC converter with a 1W output power rating. Features a 5 Vdc output voltage and 0.2 A current capability. Operates with an input voltage range of 4.5 to 5.5 Vdc. Designed for industrial temperature grades, with a minimum operating temperature of -40°C and a maximum of 85°C. This component has a single output and four terminals, housed in an R-PSMA-T4 package measuring 6mm x 11.6mm.
CUI PCSA1-S5-S5-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 6 |
| Length | 11.6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI PCSA1-S5-S5-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.