
1W DC/DC converter with 15Vdc output voltage and 67mA output current. Features a 10.8-13.2 Vdc input range and 1.5kV isolation voltage. This SIP package converter offers 81% efficiency and operates within a -40°C to 105°C temperature range. Includes short-circuit protection and is RoHS compliant.
CUI PDM1-S12-S15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S12-S15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
