
Board mount DC/DC converter offering dual 15V and -15V outputs, each with 33mA maximum current and 1W total output power. Features include short-circuit protection (SCP), 1.5kV isolation voltage, and an 81% efficiency rating. Operates within a 13.5V to 16.5V DC input range and a -40°C to 105°C temperature range. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component is available in rail/tube packaging.
CUI PDM1-S15-D15-S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 34mA |
| Current - Output 2 | 34mA |
| Efficiency | 81% |
| Features | SCP |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PDM1-S |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.084658oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S15-D15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.