
Board mount DC/DC converter featuring dual 15V outputs, each rated for 0.033A, delivering a total of 1W output power. Operates with a wide 4.5-5.5 Vdc input range and provides isolated power conversion. Packaged in a SIP format, this component is lead-free and RoHS compliant.
CUI PDM1-S5-D15-S technical specifications.
| Package/Case | SIP |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CUI PDM1-S5-D15-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.